ABB NFZ80E-20 Contactor Relay, 12V dc, 20 V dc Coil, 8-Pole, 6 A, 140 W 20V dc, 8 NO, 690V

Subtotal (1 unit)*

$340.98

(exc. GST)

$375.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.98

*price indicative

RS Stock No.:
237-4861
Mfr. Part No.:
1SBH136001R2080
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

12V dc, 20V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

6A

Series

NFZ80E-20

Power Rating

140W

Mount Type

DIN Rail

Function

Contactor Relay

Normal State Configuration

8 NO

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

8 NO

Terminal Type

Screw

Control Circuit Voltage Uc

20V dc

Operational Current Ie

16A

Contactor Application

Contactor Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1, EN 60947-5-1, CSA C22.2 N°14, UL 508

Length

110.5mm

Depth

110.5mm

Width

45mm

Pole and Throw Configuration

8

COO (Country of Origin):
FR

ABB NFZ Series Contactor Relay, 8 Poles, 6A Contact Current Rating - 1SBH136001R2080


This contactor relay is designed for reliable control and switching of auxiliary and control circuits. With a compact design measuring 110.5mm in length, 45mm in width, and 110.5mm in depth, it features a robust construction ideal for industrial applications. The relay operates effectively at a coil voltage of 690V, capable of managing various control voltages between 12V and 250V DC.

Features & Benefits


• Compact design suitable for DIN rail mounting

• Enhanced surge protection to prevent voltage spikes

• 8 poles provide increased control circuit options

• Reduced holding coil consumption enhances energy efficiency

• Equipped with 8 auxiliary contacts for versatile functionality

• Wide control voltage range supports global applications

Applications


• Used for switching and controlling auxiliary equipment

• Ideal for integration with PLC outputs in automation systems

• Employed in environments requiring high-frequency switching

• Suitable for industrial control systems and machinery

How does the relay manage voltage dips?


This relay is compliant with SEMI F47-0706, allowing it to withstand short voltage dips and sags effectively, ensuring reliable operation during fluctuations.

What is the maximum operational current capability of the relay?


The relay can manage a rated operational current of 6A in AC-15 applications, while various configurations allow for different current ratings depending on the voltage used.

Can this relay be used in extreme temperature conditions?


Yes, it operates efficiently in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse industrial environments.

How is the relay protected against mechanical stress?


The relay's design includes resistance to vibrations and shocks, rated for 4 g in a closed position and 2 g in an open position, ensuring durability in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy