ABB NFZ44E-20 Contactor Relay, 12V dc, 20 V dc Coil, 8-Pole, 6 A, 140 W 20V dc, 4 NO/4 NC, 690V

Subtotal (1 unit)*

$340.98

(exc. GST)

$375.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.98

*price indicative

RS Stock No.:
237-4856
Mfr. Part No.:
1SBH136001R2044
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V dc, 20V dc

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V

Contact Current

6A

Power Rating

140W

Series

NFZ44E-20

Function

Relay

Mount Type

DIN Rail

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

20V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Maximum Operating Temperature

70°C

Length

110.5mm

Depth

110.5mm

Width

45mm

Standards/Approvals

CSA C22.2 N°14, IEC 60947-5-1, UL 508

Pole and Throw Configuration

8

COO (Country of Origin):
FR

ABB NFZ Series Contactor Relay, 20V Control Voltage, 6A Contact Current Rating - 1SBH136001R2044


This contactor relay is an integral component in the automation field, designed for switching auxiliary and control circuits efficiently. With dimensions of 110.5mm in length and 45mm in width, it accommodates various control voltages, revolutionising how users manage circuit operations. The relay boasts eight poles, allowing expansive connectivity and functionality in a compact design.

Features & Benefits


• Electronic coil interface accepts a wide control voltage range

• Built-in surge protection eliminates the need for additional suppressors

• Capable of withstanding short voltage dips and sags

• DC operation respects polarity for reliable function

• Includes a non-removable front-mounted auxiliary contact block

• DIN rail mounting style simplifies installation in diverse setups

Applications


• Used for switching control circuits in industrial automation

• Utilised in requiring high voltage tolerance up to 690V

• Ideal for scenarios needing electromechanical relay performance

• Employed in systems with significant electrical switching frequency requirements

What are the operational temperature limits for this equipment?


The equipment operates effectively between -40°C and +70°C, ensuring reliable performance even in extreme conditions.

How does this device manage high voltage variations without damaging components?


It includes an electronic coil interface designed to handle significant control voltage fluctuations, making it suitable for various global operating conditions.

Can multiple relay configurations be achieved with this component?


Yes, the 8-pole design supports complex arrangements for controlling multiple circuits simultaneously without the need for additional components.

What is the significance of having mechanically-linked auxiliary contacts?


Mechanically-linked auxiliary contacts prevent simultaneous operation when not intended, enhancing safety and reliability in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy