ABB Contactor, 48V Coil, 3-Pole, 20 A, 5.5 kW 12V, 3 NO

Subtotal (1 unit)*

$269.16

(exc. GST)

$296.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.16

*price indicative

RS Stock No.:
237-1634
Mfr. Part No.:
GJL1313901R1106
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Mount Type

Wall

Function

Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

12V

Maximum Operating Temperature

55°C

Length

58mm

Standards/Approvals

IEC/EN 60947-4-1

Depth

47mm

Width

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Mini contactors Series Contactor, 48V Coil Voltage, 5.5kW Power Rating - GJL1313901R1106


This 48V contactor is designed for efficient operation in applications requiring motor control. Its compact dimensions make it suitable for installations in tight spaces while providing robust performance. The contactor supports three-phase motor loads with a power rating of 5.5 kW, essential for various automation projects.

Features & Benefits


• Compact design for installations with limited space

• Includes three poles and one auxiliary contact for operational flexibility

• Noiseless, hum-free coil for quiet operation

• Easily mounts on DIN rails for quick installation

• Features a mechanical interlock to enhance safety

Applications


• Utilised in automation systems for motor control

• Effectively manages three-phase systems within defined limits

What type of auxiliary contact does it contain?


It includes one normally open auxiliary contact for additional functionality.

How can it bet be mounted?


It can be easily mounted on a DIN rail, facilitating streamlined installation. Ensure proper tightening torque and observe wire stripping lengths during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy