ABB AF Contactor, 500V Coil, 3-Pole, 70 A, 18.5 kW 500V, 3 NO
- RS Stock No.:
- 237-4912
- Mfr. Part No.:
- 1SBL347001R1411 AF40-30-11-14
- Brand:
- ABB
Subtotal (1 unit)*
$475.54
(exc. GST)
$523.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.54 |
*price indicative
- RS Stock No.:
- 237-4912
- Mfr. Part No.:
- 1SBL347001R1411 AF40-30-11-14
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Power Rating | 18.5kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Length | 111mm | |
| Depth | 111mm | |
| Width | 67mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Power Rating 18.5kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Length 111mm | ||
Depth 111mm | ||
Width 67mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 70A Contact Current Rating, 500V Coil Voltage - 1SBL347001R1411 AF40-30-11-14
This contactor is an essential component for motor control applications, designed to manage electric motors efficiently. It boasts a compact design, measuring 111mm in length and width, with a depth of 111mm. With the capability to handle a coil voltage of 690V, it supports a wide control voltage range of 250 to 500V, making it versatile for various industrial settings.
Features & Benefits
• Operates at a maximum current rating of 70A for robust performance
• Features screw terminals for easy installation and connectivity
• 3NO contact configuration optimises motor control operations
• Built-in surge protection enhances durability and reliability
• Capable of switching power circuits efficiently up to 18.5 kW
• Supports a wide temperature range between -40°C to +70°C for diverse environments
Applications
• Used for industrial motor control systems to provide reliable operation
• Ideal for requiring high current management up to 70A
• Integrates effectively with DIN rail mounting setups for convenience
• Suitable for controlling power circuits in manufacturing and automation
How does surge protection improve operational reliability?
Surge protection mitigates voltage spikes, which can damage electrical components, ensuring the contactor operates reliably in fluctuating conditions.
What is the significance of a 3-pole configuration?
The 3-pole configuration allows for efficient control of three-phase motors, ensuring balanced power distribution and optimal performance in industrial applications.
What are the recommended environments for optimal functioning?
This contactor is designed to operate effectively in ambient temperatures ranging from -40°C to +70°C, making it suitable for various industrial environments.
How does this contactor contribute to energy efficiency?
The wide control voltage range reduces panel energy consumption, allowing for efficient operation even in unstable electrical networks.
Can additional accessories be integrated with this model?
Yes, the contactor's block type design allows for easy extension with add-on auxiliary contact blocks, enhancing its functionality in complex systems.
- RS Stock No. 2374911
- Mfr. Part No. 1SBL347001R1400 AF40-30-00-14
Each
$458.94
- RS Stock No. 2374913
- Mfr. Part No. 1SBL347001R1422
Each
$566.33
- RS Stock No. 2319446
- Mfr. Part No. 1SFL547002R1411 AF265-30-11-14 250-500V
1 Box of 1
$3,178.25
- RS Stock No. 2319444
- Mfr. Part No. 1SFL487002R1411 AF190-30-11-14 250-500V
1 Box of 1
$1,885.96
Related links
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF Contactor 250 V ac Coil 70 A 4 NO/1 NC
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO










