Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 7 A, 3 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$148.15

(exc. GST)

$162.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.15

*price indicative

RS Stock No.:
160-533
Mfr. Part No.:
3RT2015-2AP61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V, 240V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Mount Type

Screw, Snap-On

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

240V

Contactor Application

AC-3, AC-3e

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Depth

73mm

Standards/Approvals

IEC 61508-2, CCC, EAC, IEC 60529 CE, IEC 81346-2 Q, ISO 13849-1, UKCA, UL

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor designed to provide reliable performance in various industrial applications. With a robust design catering to AC-3e/AC-3 operational standards, it efficiently manages loads up to 7 A and supports a wide operational voltage range from 220 V to 690 V.

Compatible with various voltages up to 690 V for versatile applications

Spring-loaded terminals provide secure and efficient electrical connections

Safety features ensure compliance with international electrical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy