Schneider Electric TeSys D Contactor, 24V Coil, 3-Pole, 40 A, 18.5 kW 24V, 3 NO
- RS Stock No.:
- 230-6770
- Mfr. Part No.:
- LC1D40ABD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$917.18
(exc. GST)
$1,008.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | $917.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6770
- Mfr. Part No.:
- LC1D40ABD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 40A | |
| Series | TeSys D | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-1, CB scheme, CCC, CE, CSA, CSA C22.2 No 14, EAC, EN 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60947-4-1, IEC 60947-5-1, Marine, UKCA, UL, UL 60335-2-40:Annex JJ, UL 60947-4-1 | |
| Length | 122mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 40A | ||
Series TeSys D | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-1, CB scheme, CCC, CE, CSA, CSA C22.2 No 14, EAC, EN 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60947-4-1, IEC 60947-5-1, Marine, UKCA, UL, UL 60335-2-40:Annex JJ, UL 60947-4-1 | ||
Length 122mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 600V ac
