RS Better World

Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 40 A, 18.5 kW, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$781.91

(exc. GST)

$860.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0742
Mfr. Part No.:
LC1D40A6B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

40A

Power Rating

18.5kW

Series

LC1D

Function

Changeover Contactor

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Ring

Minimum Operating Temperature

-40°C

Contactor Application

Changeover Contactor

Operational Current Ie

40A

Maximum Operating Temperature

70°C

Depth

120mm

Standards/Approvals

EN ISO 13849-1

Width

55mm

Length

152mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D40A6B7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 40A/440V AC-3/3e (18.5kW@400V). They can be used to create motor starters for almost any type of application. It provides a 24V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by spring terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 10HP at 200 to 208VAC, 10HP at 240VAC, 30HP at 480VAC and 30HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor is supplied with a 24 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.87 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy