ABB A Line Contactor, 24V Coil, 3-Pole, 24 A, 3 kW 24V, 3 NO
- RS Stock No.:
- 225-5836
- Distrelec Article No.:
- 304-22-282
- Mfr. Part No.:
- 1SBL111001R2001 AS12-30-01-20
- Brand:
- ABB
Subtotal (1 unit)*
$119.94
(exc. GST)
$131.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.94 |
*price indicative
- RS Stock No.:
- 225-5836
- Distrelec Article No.:
- 304-22-282
- Mfr. Part No.:
- 1SBL111001R2001 AS12-30-01-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 24A | |
| Series | A Line | |
| Power Rating | 3kW | |
| Mount Type | Front | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 72.5mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 45mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 24A | ||
Series A Line | ||
Power Rating 3kW | ||
Mount Type Front | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 72.5mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 45mm | ||
Depth 68mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
ABB Contactor, Screw Terminals, 690V AC Contact Voltage Rating - A Line Series - 1SBL111001R2001 AS12-30-01-20
Looking to switch your workspace's lighting setup in a flash? Fit this contactor from ABB. A built-in auxiliary contact means it signals a control device to switch linked equipment for smooth automated processing. As the unit operates in less than 24ms, it quickly responds to control signals to provide speedy system management. Compatibility with current up to 24A means it makes light work of demanding power distribution tasks. Screw terminals securely hold the unit's conductors to provide a high level of vibration resistance.
Features & Benefits
• Switches up to 1,200 times an hour to manage fast-moving control jobs
• Labelled terminals for clear identification of connections and easier maintenance
• Plastic insulation boosts electrical safety
• Weighs just 220g, so it's easy to handle and can be safely mounted on thin-gauge material
Applications
• Aerospace industry
• HVAC systems
• Material handling
• Factory floors
Can I fit this contactor in my low-profile control cabinet?
Yes, the device's compact dimensions of 45 (W) x 72.5 (H) x 68mm (D) ensure it slots neatly into slim enclosures where space is at a premium.
Related links
- ABB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO
- ABB Contactor 3-Pole 3 kW 24V, 3 NO
- ABB AS Contactor 3-Pole 5.5 kW 110V 690V ac
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB AF Contactor 20 V dc Coil 25 A 3 NO, 690V ac
- ABB AF12 Contactor 20 V dc Coil 28 A 3 NO, 690V ac