Phoenix Contact Solid State Contactor, 24V dc Coil, 2 A 24V dc, 500V

Subtotal (1 unit)*

$447.49

(exc. GST)

$492.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.49

*price indicative

RS Stock No.:
222-1490
Mfr. Part No.:
2297293
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Solid State Contactor

Contact Voltage

500V

Contact Current

2A

Mount Type

Vertical

Function

Reversing

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Three-Phase solid-state reversing Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

2A

Maximum Operating Temperature

70°C

Depth

115mm

Length

99mm

Width

40mm

Standards/Approvals

cUL Listed, cULus Listed, DIN EN 50178, DNV GL, EAC, EN 60947, UL Listed

Pole and Throw Configuration

3PST-NO

COO (Country of Origin):
DE
The Phoenix Contact three-phase solid-state reversing contactor used 24 V DC input, 2 A output current, zero voltage switch and optionally with thermal fuse. It has high switching frequency with stable and short switching time.

Ambient temperature -25 °C to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy