Eaton DILEM Contactor, 440V ac Coil, 4-Pole, 200 A, 24 W

Subtotal (1 unit)*

$1,021.93

(exc. GST)

$1,124.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,021.93

*price indicative

RS Stock No.:
221-3486
Mfr. Part No.:
109869 DILMP63(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

440V ac

Number of Poles

4

Contact Current

200A

Series

DILEM

Power Rating

24W

Function

Motor Control

Terminal Type

Screw

Contactor Application

Contactor for 4 Pole Electric Consumers

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

147mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

115mm

Width

85mm

Pole and Throw Configuration

4

Eaton Contactor, 200A Contact Current Rating, 4 Poles - DILM Series - 109869 DILMP63(RDC24)


Install this 4-pole contactor from Eaton to reliably turn your circuits on and off. As it has a mechanical operating frequency of 5,000 operations per hour, it delivers consistent performance to limit unnecessary downtime. Its rated impulse withstand voltage of 8000V AC means it can handle powerful surges. For improved electrical safety, the unit has integrated short-circuit protection, helping to prevent damage to your equipment. A finger-safe housing shields you from direct contact with live components for enhanced workplace safety. This component is suitable for use in applications such as thermal evaporators, motors and transformers.

Features & Benefits


• Screw terminals for a simple and secure electrical connection, even where vibration is likely

• Wide operating temperature range between -25°C and +60°C for use in demanding conditions

What could cause a contactor to fail?


Several problems, such as excess inrush current, unstable control voltages and low transition times between high peak currents, might cause contactor failure. These can cause the contacts to fuse or the coil to burn. To prevent these issues, you should be sure to operate the contactor at the correct voltage and current.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy