RS Better World

Schneider Electric TeSyS K Contactor, 24V Coil, 4-Pole, 20 A, 3 W 1.15V, 2 NO/2 NC

Subtotal (1 unit)*

$217.40

(exc. GST)

$239.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1316
Mfr. Part No.:
LP1K09008BD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Current

20A

Power Rating

3W

Series

TeSyS K

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Operational Current Ie

20A

Contactor Application

Resistive Load

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

1.15V

Maximum Operating Temperature

50°C

Length

58mm

Depth

57mm

Standards/Approvals

IEC 60947-4-1

Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Schneider Electric LP1K09008BD3


TeSys K contactor, 4 poles (2NO+2NC), for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil with transient suppressor module, without built-in auxiliary contact, connection by screw clamp terminals. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys K contactor, 4 poles (2NO+2NC), for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil with transient suppressor module, without built-in auxiliary contact, connection by screw clamp terminals. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

It procures reliability and durability to standard applications For operating rates until 600 cycles/hour and environments until 50°C,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy