RS Better World

Schneider Electric TeSyS K Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 1.15V, 3 NO

Subtotal (1 unit)*

$156.00

(exc. GST)

$171.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1317
Mfr. Part No.:
LP1K09105BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

9A

Power Rating

4kW

Series

TeSyS K

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Control Circuit Voltage Uc

1.15V

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

50°C

Length

58mm

Standards/Approvals

IEC 60947-4-1

Depth

57mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor, 3 poles (3NO), for motor control applications up to 9A/690V AC-3 (4kW@400V), and for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil, 1NO built-in auxiliary contact, connection by solder pins for printed circuit boards.

It procures reliability and durability to standard applications for operating rates until 600 cycles/hour and environments until 50°C,

It is very compact (45mm width), DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy