Schneider Electric LP1K Contactor, 12V dc Coil, 4-Pole, 20 A, 3 W 12V dc, 4 NO, 690V ac
- RS Stock No.:
- 220-1314
- Mfr. Part No.:
- LP1K09004JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$199.87
(exc. GST)
$219.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $199.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1314
- Mfr. Part No.:
- LP1K09004JD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LP1K | |
| Power Rating | 3W | |
| Mount Type | DIN Rail | |
| Function | Load Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LP1K | ||
Power Rating 3W | ||
Mount Type DIN Rail | ||
Function Load Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 12V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LP1K Series Contactor, 4 Poles, 20A Contact Current Rating - LP1K09004JD
Features & Benefits
Applications
What is the maximum operational temperature range for this device?
How does the contactor handle electrical durability?
What safety features are incorporated in this contactor?
Related links
- Schneider Electric TeSys K Contactor 4-Pole 3 W 1.15V, 4 NO
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 12V dc 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 1.15V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 12V dc 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 12V dc 690V ac
