RS Better World

Schneider Electric TeSys D Contactor, 72V dc Coil, 4-Pole, 25 A, 5.4 W 72V dc, 4 NO, 690V ac

Subtotal (1 unit)*

$392.23

(exc. GST)

$431.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-718
Mfr. Part No.:
LC1DT256SDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

25A

Power Rating

5.4W

Series

TeSys D

Mount Type

Plate

Function

AC, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Contactor Application

Resistive Load

Control Circuit Voltage Uc

72V dc

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

99mm

Length

85mm

Standards/Approvals

UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric TeSys Deca S207 Contactor is a versatile and reliable device designed for resistive load applications. With a rated operational voltage up to 690V AC, it offers excellent performance in power circuits. The 4P composition and 4 NO pole contact design ensure efficient operation and high reliability.

4P pole contact composition for reliable operation

Conventional free air thermal current of 25A for power circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy