Schneider Electric TeSyS D Contactor, 230V Coil, 4-Pole, 200 A, 24 W 230V, 4 NO
- RS Stock No.:
- 220-1258
- Mfr. Part No.:
- LC1D115004P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,127.14
(exc. GST)
$1,239.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,127.14 |
*price indicative
- RS Stock No.:
- 220-1258
- Mfr. Part No.:
- LC1D115004P7
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 200A | |
| Power Rating | 24W | |
| Series | TeSyS D | |
| Function | Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Width | 150mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 158mm | |
| Depth | 132mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 200A | ||
Power Rating 24W | ||
Series TeSyS D | ||
Function Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Width 150mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 158mm | ||
Depth 132mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D115004P7
TeSys Deca contactor, 4-pole (4NO), for non-inductive load applications up to 200A/1000V AC-1. They can be used to create motor starters for almost any type of application. It provides a 230V 50/60Hz AC coil with transient suppressor module, power connection by screw connectors 2 inputs, control connection by screw clamp terminals. For operating rates until 2400 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (150mm width), mounting on 2 DIN-rails or screw fixing. Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 6.22 inches tall, 5.91 inches wide and 5.20 inches deep. It weighs 6.31 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.
The Schneider Electric TeSys D contactor, 4-pole (4NO), for non-inductive load applications up to 200A/1000V AC-1. It provides a 230V 50/60Hz AC coil with transient suppressor module, power connection by screw connectors 2 inputs, control connection by screw clamp terminals. . Without build-in auxiliary contacts, side and front mounting auxiliary contact blocks available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh).
It procures high reliability and durability For operating rates until 2400 cycles/hour and environments until 60°C,
Compact (150mm width), mounting on 2 DIN-rails or screw fixing
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 230V ac 460V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V ac 1kV ac
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 230V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 690V