Schneider Electric TeSyS D Contactor, 230V ac Coil, 4-Pole, 200 A, 24 W, 4 NO, 440V

Subtotal (1 unit)*

$1,624.31

(exc. GST)

$1,786.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,624.31

*price indicative

RS Stock No.:
210-9836
Mfr. Part No.:
LC1D1150046P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

440V

Contact Current

200A

Power Rating

24W

Series

TeSyS D

Mount Type

DIN Rail, Plate

Function

Resistive Load, Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Contactor Application

Resistive Load

Operational Current Ie

200A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508

Length

158mm

Width

155mm

Depth

115mm

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 230 V ac. It is used in applications like resistive load. The type of connection for control circuit is through lugs-ring terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy