Siemens 3TH4 Contactor Relay, 24V dc Coil, 888-Pole, 10 A 24V dc, 7 NO/1 NC, 230V ac
- RS Stock No.:
- 190-9732
- Mfr. Part No.:
- 3TH4271-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,265.46
(exc. GST)
$1,392.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,265.46 |
*price indicative
- RS Stock No.:
- 190-9732
- Mfr. Part No.:
- 3TH4271-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 888 | |
| Contact Voltage | 230V ac | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw | |
| Function | Safety | |
| Normal State Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | 888°C | |
| Maximum Operating Temperature | 888°C | |
| Standards/Approvals | No | |
| Length | 78mm | |
| Width | 45mm | |
| Depth | 135mm | |
| Pole and Throw Configuration | 888 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 888 | ||
Contact Voltage 230V ac | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw | ||
Function Safety | ||
Normal State Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature 888°C | ||
Maximum Operating Temperature 888°C | ||
Standards/Approvals No | ||
Length 78mm | ||
Width 45mm | ||
Depth 135mm | ||
Pole and Throw Configuration 888 | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 10A Current Rating, 24V DC Coil Voltage - 3TH4271-0BB4
This contactor relay is an essential component for industrial automation, specifically designed for reliable performance in various applications. With a compact size of 78mm in height, 45mm in width, and 135mm in depth, it offers a versatile solution for controlling electrical circuits. The device operates at a coil voltage of 24V DC and has a contact voltage rating of 230V AC, ensuring efficient management of load currents up to 10A.
Features & Benefits
• Auxiliary contact configuration optimises circuit management
• Capability to manage load currents up to 10A seamlessly
• Designed for DIN rail mounting, simplifying installation
• Uses screw terminal connections for secure wiring
• Operates effectively in ambient temperatures from -25°C to +55°C
Applications
• Utilised in control circuits for motors and machinery
• Facilitates switching of lighting systems in commercial buildings
• Effective within heating and ventilation systems for energy management
• Integral in safety systems requiring reliable switching actions
What is the significance of the contact configuration for practical applications?
The configuration with 7 normally open and 1 normally closed contacts allows versatile circuit control, enabling users to efficiently manage different switching tasks and enhance operational reliability.
How does this product ensure safe operation in varying environments?
Designed with protection class IP00 and IP20 with securely tightened screws, it guarantees safety, reducing the risk of accidental contact with live components in order to protect both the device and personnel.
What is the recommended method for mounting to ensure stability?
The relay is intended for DIN rail mounting, which provides a secure and organised installation method, allowing for easy access and maintenance while maximising space efficiency in control cabinets.
Related links
- Siemens 3TH4 Contactor Relay 10 A 24V dc, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10 A 24V dc 24V dc
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 7 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8 NO/2 NC
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 7 NO/3 NC
