RS Better World

Siemens 3RT2 Contactor, 28V ac/dc Coil, 3-Pole, 25 A, 11 kW 28V ac/dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$548.04

(exc. GST)

$602.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$548.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0785
Mfr. Part No.:
3RT2026-2NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

28V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

28V ac/dc

Contactor Application

Motor Control

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, UL, EAC

Length

102mm

Width

45mm

Depth

107mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens 3RT2 series power contactor has spring-type terminal and its used for switching motors.

The 3RT2 contactor convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application. Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT2 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. The available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -25 to +60 °C

Protection class for frount and terminals is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy