RS Better World

Siemens 3RT2 Contactor, 230V dc Coil, 3-Pole, 25 A, 11 kW 230V dc, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

$584.13

(exc. GST)

$642.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$584.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0782
Mfr. Part No.:
3RT2026-1BP40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Series

3RT2

Power Rating

11kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V dc

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

45mm

Depth

107mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

85mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S0, 3RT2 Series Contactor, 230V DC Coil Voltage, 25A Contact Current Rating - 3RT2026-1BP40


This contactor is specifically designed for industrial applications. The 3-pole configuration supports a 230V DC coil, whilst operating at a contact voltage rating of 400V AC. Compact dimensions of 85mm in length, 45mm in width, and 107mm in depth make it suitable for various installations, particularly on DIN rails.

Features & Benefits


• Designed for a power rating of 11kW, enabling robust performance.

• Screw terminal connections provide secure and reliable setups.

• Auxiliary contacts include 1NO + 1NC configuration for versatile wiring options.

• Enhanced mechanical service life of up to 10 million operating cycles.

Applications


• Used for controlling motors in automation industries

• Suitable for requiring both AC and DC operation

• Ideal for installations requiring space-saving solutions on DIN rails

• Utilised in systems demanding reliable switching under various loads

What is the significance of the low carbon design in this product?


The low carbon design contributes to reducing the overall environmental impact during manufacturing, supporting sustainability efforts in industrial operations.

How does the contactor perform under extreme temperatures?


It maintains reliable operation in temperatures ranging from -25°C to +60°C, making it suitable for diverse working environments.

What types of circuits can this contactor be used with?


It can handle both AC and DC circuits, particularly excelling in applications where 400V AC is the operational standard.

Can it be easily integrated into existing systems?


Yes, the screw terminal connections facilitate straightforward integration into existing electrical and automation systems, ensuring reliable connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy