Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 38 A, 18.5 kW 230V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-591
- Mfr. Part No.:
- 3RT2028-1BP40
- Brand:
- Siemens
Subtotal (1 unit)*
$745.55
(exc. GST)
$820.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $745.55 |
*price indicative
- RS Stock No.:
- 160-591
- Mfr. Part No.:
- 3RT2028-1BP40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 42A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60068-2-30, CCC, CE, DIN EN 60715, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | |
| Depth | 107mm | |
| Length | 85mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 42A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60068-2-30, CCC, CE, DIN EN 60715, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL | ||
Depth 107mm | ||
Length 85mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0155700
- Mfr. Part No. 3RT2028-1AP00-1AA0
- RS Stock No. 0155698
- Mfr. Part No. 3RT2028-2AL20-1AA0
- RS Stock No. 2130705
- Mfr. Part No. 3RT2028-2AL20
- RS Stock No. 0155693
- Mfr. Part No. 3RT2027-2EP00
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 1.85 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO












