RS Better World

Siemens 3RT2 Contactor, 230V dc Coil, 3-Pole, 12 A, 5.5 kW 230V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$363.60

(exc. GST)

$399.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2653
Mfr. Part No.:
3RT2024-1BP40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V dc

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

85mm

Depth

107mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor are suitable for use in any climate. The contactor have screw terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely good quality. The size of contactor i

Contact voltage rating is 400 V

Protection class is IP20

Maximum operating temperature is +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy