RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$180.17

(exc. GST)

$198.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0671
Mfr. Part No.:
3RT2024-1AG20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

85mm

Depth

97mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO + 1 NC, 110 V AC 50 / 60 Hz, 3-pole Size S0, screw terminal Power contactor SIRIUS 3RT2 for switching motors.

Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy