RS Better World
Siemens Size S00, 3RT2 Contactor, 48V dc Coil, 3-Pole, 12 A, 5.5 kW, 1 NC
- RS Stock No.:
- 211-3682
- Mfr. Part No.:
- 3RT2017-2FW42
- Brand:
- Siemens
Subtotal (1 unit)*
$241.61
(exc. GST)
$265.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3682
- Mfr. Part No.:
- 3RT2017-2FW42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | Size S00, 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series Size S00, 3RT2 | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S00. It has power rating of 5.5 kW. The design of surge suppressor is integrated with diode. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring-loaded terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 5.5 kW, 1 NC
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 5.5 kW, 1 NC
- Siemens Contactor 3-Pole 5.5 kW, 1 NO/1 NC
- Siemens 3RT Contactor 3-Pole 5.5 kW 48V 690V
- Siemens Contactor 3-Pole 3 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
