RS Better World

Siemens Size S00, 3RT2 Contactor, 42V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO

Subtotal (1 unit)*

$167.60

(exc. GST)

$184.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.60

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0581
Mfr. Part No.:
3RT2016-1AD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

3

Contact Current

9A

Series

Size S00, 3RT2

Power Rating

4kW

Function

Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S00. It has power rating of 4 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.

Mounting type is screw and Snap-On mounting

Ambient operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy