Schneider Electric LC2K Reversing Contactor, 42V ac Coil, 3-Pole, 9 A, 4 kW 42V ac, 3 NO, 690V ac
- RS Stock No.:
- 212-235
- Mfr. Part No.:
- LC2K0901D7
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$201.29
(exc. GST)
$221.42
(inc. GST)
- RS Stock No.:
- 212-235
- Mfr. Part No.:
- LC2K0901D7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC2K | |
| Mount Type | Plate | |
| Function | AC | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 42V ac | |
| Contactor Application | Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 90mm | |
| Standards/Approvals | UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC2K | ||
Mount Type Plate | ||
Function AC | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 42V ac | ||
Contactor Application Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Width 90mm | ||
Standards/Approvals UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 600V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 2.2 kW 110V ac 600V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 4 kW 42V ac 690V ac
- Schneider Electric LC2K Contactor 3-Pole 5.5 kW 24V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 42V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 42V ac 690V

