RS Better World

Siemens Size S00, 3RT25 Contactor, 42V ac Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC

Subtotal (1 unit)*

$176.75

(exc. GST)

$194.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0512
Mfr. Part No.:
3RT2516-1AD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

4

Contact Current

9A

Power Rating

4kW

Series

Size S00, 3RT25

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens 3RT25 series is a power contactor,2 NO + 2 NC,4 pole,S00,with screw type terminal for changing the polarity of hoisting gear motors or switching two separate loads .The 3RT25 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).

They offers fast, maintenance-free and vibration-proof connection

They are available in various sizes and in a wide performance range

Simple, efficient and always up to date - SIRIUS modular system

The front-panel terminals simplify the wiring

Integrated auxiliary switches reduce the complexity of your configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy