Siemens Contactor, 300V Coil, 2-Pole, 32 A, 9 kW 230V, 2 NO/2 NC

Subtotal (1 unit)*

$1,772.29

(exc. GST)

$1,949.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,772.29

*price indicative

RS Stock No.:
209-7181
Mfr. Part No.:
3TC4417-0BL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

300V

Number of Poles

2

Contact Current

32A

Power Rating

9kW

Mount Type

Screw

Function

Resistive Load

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

55°C

Length

85mm

Depth

104mm

Standards/Approvals

EAC

Width

70mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens 3TC series is a contactor, size 2,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).

They are available with AC and DC operation, in various voltages and with different auxiliary contacts

Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy