RS Better World
Siemens Size S0, 3RT2 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC
- RS Stock No.:
- 213-0479
- Mfr. Part No.:
- 3RT2023-2KB40
- Brand:
- Siemens
Subtotal (1 unit)*
$358.02
(exc. GST)
$393.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0479
- Mfr. Part No.:
- 3RT2023-2KB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | Size S0, 3RT2 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series Size S0, 3RT2 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 1 NO + 1 NC 3-pole,size S0 spring type terminal, with integrated varistor. SIRIUS 3RT2 used for switching motors and auxiliary and control circuits, specially designed for direct connection to electronics controllers. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
Related links
- Siemens Contactor 3-Pole 4 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens Contactor 3-Pole 4 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens Contactor 28 V ac/dc Coil 9 A 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
