RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$660.66

(exc. GST)

$726.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2725
Mfr. Part No.:
3RT2027-2KB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Operational Current Ie

32A

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

UL, EAC, CSA, CCC

Length

102mm

Depth

107mm

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens coupling contactor relay has a climate-proof and RC element, varistors, diode or diode assemblies can be plugged onto all contactor relay for damping opening surge in the coil. It used spring type of terminal. It has a screw and snap-on mounti

Ambient temperature is -25°C to +60 °C

Number of pole is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy