RS Better World
Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW, 1 NC
- RS Stock No.:
- 213-0472
- Mfr. Part No.:
- 3RT2017-2VB42
- Brand:
- Siemens
Subtotal (1 unit)*
$241.61
(exc. GST)
$265.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0472
- Mfr. Part No.:
- 3RT2017-2VB42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | Size S00, 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series Size S00, 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 1 NC 3-pole,size S00 spring type terminal, with integrated diode. SIRIUS 3RT2 used for switching motors, and auxiliary and control circuits, specially designed for direct connection to electronic controllers. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
The 3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW).
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2228441
- Mfr. Part No. BF3200A024
1 Box of 1
$448.41
- RS Stock No. 2510285
- Mfr. Part No. 276866 DILM12-01(380V50HZ,440V60HZ)
Each
$148.95
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
Related links
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens Contactor 3-Pole 5.5 kW, 1 NC
- Siemens Contactor 3-Pole 55 kW, 1 NC
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens Contactor 3-Pole 55 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 55 kW, 1 NO
- Siemens Contactor 3-Pole 5.5 kW, 1 NC












