RS Better World

Siemens Size S00, 3RT2 Contactor, 110V dc Coil, 3-Pole, 9 A, 4 kW, 1 NC

Subtotal (1 unit)*

$178.22

(exc. GST)

$196.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0464
Mfr. Part No.:
3RT2016-1BF42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Current

9A

Series

Size S00, 3RT2

Power Rating

4kW

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 1 NC 3-pole,size S00 screw terminal. SIRIUS 3RT2 used for switching motors. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.

They offers fast, maintenance-free and vibration-proof connection.

They are available in various sizes and in a wide performance range.

Simple, efficient and always up to date - SIRIUS modular system.

SIRIUS 3RV29 infeed system considerably reduce the wiring expense.

The 3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy