Siemens 3RT12 Contactor, 240V ac/dc, 277 V ac/dc Coil, 3-Pole, 300 A, 400 kW 277V ac/dc, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$6,394.65

(exc. GST)

$7,034.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,394.65

*price indicative

RS Stock No.:
157-763
Mfr. Part No.:
3RT1266-6AU36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V ac/dc, 277V ac/dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Series

3RT12

Power Rating

400kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

330A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

277V ac/dc

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

145mm

Depth

206mm

Length

210mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is designed for robust performance in demanding environments, offering reliable control for mechanical and electrical applications. With its programmable features and durable construction, it ensures both efficiency and safety in operations. The contactor supports a wide range of operational voltages, proving versatility for various industrial functions.

10 million cycles for long life

High surge voltage resistance

Multiple auxiliary contacts

Wide temperature range

Flexible installation options

Advanced insulation

Various control voltages

Strong short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy