Schneider Electric TeSyS K Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 800 mV, 1.15V, 1 NO
- RS Stock No.:
- 210-9937
- Distrelec Article No.:
- 304-32-439
- Mfr. Part No.:
- LC1K0910B7TQ
- Brand:
- Schneider Electric
Subtotal (1 pack of 30 units)*
$3,610.38
(exc. GST)
$3,971.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | $120.346 | $3,610.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9937
- Distrelec Article No.:
- 304-32-439
- Mfr. Part No.:
- LC1K0910B7TQ
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | TeSyS K | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 800mV, 1.15mV | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | V1ing to UL 94, UL 508 Certifieding to CSA C22.2 No. 14, UL, REACH, ing to VDE 0110 group C, ing to NF F 16-102, ing to NF F 16-101, ing to NF C 63-110, ing to IEC 60947, ing to IEC 60695-2-1, ing to CSA C22.2 No. 14, ing to BS 5424, GOST, EU RoHS Directive, CSA, China RoHS Regulation | |
| Length | 48mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series TeSyS K | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 800mV, 1.15mV | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals V1ing to UL 94, UL 508 Certifieding to CSA C22.2 No. 14, UL, REACH, ing to VDE 0110 group C, ing to NF F 16-102, ing to NF F 16-101, ing to NF C 63-110, ing to IEC 60947, ing to IEC 60695-2-1, ing to CSA C22.2 No. 14, ing to BS 5424, GOST, EU RoHS Directive, CSA, China RoHS Regulation | ||
Length 48mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0.8V 1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 0.8V dc 1 NO/1 NC, 1kV
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.28 kW 24V ac 690V ac
