ABB ESB25 Contactor, 42V Coil, 4-Pole, 25 A, 17.3 kW 42V, 3 NO/1 NC, 400V ac
- RS Stock No.:
- 211-1490
- Mfr. Part No.:
- 1SAE231111R0231
- Brand:
- ABB
Subtotal (1 unit)*
$116.33
(exc. GST)
$127.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.33 |
*price indicative
- RS Stock No.:
- 211-1490
- Mfr. Part No.:
- 1SAE231111R0231
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 17.3kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 17.3kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 17.3kW Power Rating, 3NO + 1NC - 1SAE231111R0231
This contactor is designed for controlling various electrical loads such as lighting, motors, and pumps. It features a compact design with dimensions of 65mm x 36mm x 65mm and operates at a coil voltage of 42V. It includes a 3NO + 1NC contact configuration for versatile control.
Features & Benefits
• 4-pole configuration supports multi-load control
• Rated for 400V AC, allowing high voltage management
• Handles up to 25A current for robust performance
• Power rating of 17.3kW for heavy-duty requirements
• Integrated overvoltage protection for safe operation
Applications
• Applied in HVAC systems for controlling essential components like fans and pumps
• Employed in industrial control panels to manage low-power machinery and equipment
Can it operate across a wide temperature range?
Yes, it functions efficiently between -25°C and +55°C.
Is it easy to install and configure?
Yes, it includes tool-free mountable accessories.
Can it indicate the contactor's operational status?
Yes, it features a bi-coloured indicator for clear status visibility.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 42V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac