RS Better World

Schneider Electric TeSys K Contactor, 24V dc Coil, 4-Pole, 20 A, 3 W 24V dc, 4 NO

Subtotal (1 unit)*

$113.65

(exc. GST)

$125.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9969
Mfr. Part No.:
LP1K090045BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Current

20A

Power Rating

3W

Series

TeSys K

Function

Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

50°C

Width

45mm

Length

58mm

Standards/Approvals

IEC 60947-4-1

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Schneider Electric LP1K090045BD


TeSys K contactor, 4 poles (4NO), for non-inductive load control applications up to 20A/690V AC-1. It provides a 24V DC coil, without built-in auxiliary contact, connection by solder pins for printed circuit boards. For operating rates until 600 cycles/hour and environments until 50°C, it procures reliability and durability to standard applications. Very compact (45mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys K series is a contactor which has control circuit voltage of 24 V dc. It is used in applications like resistive load. It has a support to be mounted on printed circuit board. It has a approval of CSA and UL certifications.

Ambient air temperature for operation is -25 to 50 °C

Sustainable offer status is Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy