Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 75 kW, 1 NO/1 NC
- RS Stock No.:
- 210-9948
- Mfr. Part No.:
- LC2D150F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,193.62
(exc. GST)
$4,612.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 22 June 2026
Units | Per unit |
|---|---|
| 1 + | $4,193.62 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 210-9948
- Mfr. Part No.:
- LC2D150F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Width | 266mm | |
| Depth | 148mm | |
| Length | 158mm | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Width 266mm | ||
Depth 148mm | ||
Length 158mm | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 1000V
- Schneider Electric TeSys D Contactor 3-Pole 65 kW 1000V
- Schneider Electric TeSys D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 1000V
- Schneider Electric TeSys D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSys D Contactor 3-Pole 37.5 W 690V
