Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 9 A, 5.5 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 210-9827
- Mfr. Part No.:
- LC1D093FE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$126.96
(exc. GST)
$139.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $126.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9827
- Mfr. Part No.:
- LC1D093FE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, etc | |
| Depth | 86mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, etc | ||
Depth 86mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- ID
- RS Stock No. 2109846
- Mfr. Part No. LC1D123F7
- RS Stock No. 2109826
- Mfr. Part No. LC1D093E7
- RS Stock No. 2109953
- Mfr. Part No. LC2D38B7
- RS Stock No. 2109891
- Mfr. Part No. LC1D80K7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 110V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 110V 690V











