Schneider Electric TeSyS K Contactor, 42V ac Coil, 4-Pole, 20 A 42V ac, 3 NO, 440V
- RS Stock No.:
- 210-9930
- Mfr. Part No.:
- LC1K09008D7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132.58
(exc. GST)
$145.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $132.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9930
- Mfr. Part No.:
- LC1K09008D7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | TeSyS K | |
| Function | Resistive Load, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 42V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 45mm | |
| Standards/Approvals | BS 5424 IEC 60947 NF C 63-110 VDE 0660 CSA UL IP2x VDE 0106 IEC 60068 DIN 50016 NF F 16-101 NF F 16-102 EU RoHS Directive | |
| Length | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series TeSyS K | ||
Function Resistive Load, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 42V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 45mm | ||
Standards/Approvals BS 5424 IEC 60947 NF C 63-110 VDE 0660 CSA UL IP2x VDE 0106 IEC 60068 DIN 50016 NF F 16-101 NF F 16-102 EU RoHS Directive | ||
Length 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K09008D7
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 42V ac 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW, 1 NO/1 NC
- Schneider Electric TeSyS K Contactor 3-Pole 7.5 kW 42V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 42V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 440V
