RS Better World

Schneider Electric LC1K Contactor, 42V ac Coil, 3-Pole, 6 A, 3 kW 42V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$97.37

(exc. GST)

$107.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8205
Mfr. Part No.:
LC1K0601D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

42V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

3kW

Series

LC1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Cable

Contactor Application

Motor Control

Control Circuit Voltage Uc

42V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

57mm

Length

58mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1K0601D7 is a LC1K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3 NO

Rated operational current 6 A

Control circuit voltage 42 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy