RS Better World

Schneider Electric TeSyS D Contactor, 230V ac Coil, 4-Pole, 60 A, 5.8 W, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$538.06

(exc. GST)

$591.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9903
Mfr. Part No.:
LC1DT60A3P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

60A

Series

TeSyS D

Power Rating

5.8W

Mount Type

DIN Rail

Function

Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Operational Current Ie

60A

Minimum Operating Temperature

-40°C

Contactor Application

Resistive Load

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1, etc, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14

Length

122mm

Depth

120mm

Width

70mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4P (4 NO)

COO (Country of Origin):
FR
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 230 V ac. It is used in applications like resistive load. The type of connection for power and control circuit is through spring terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy