Schneider Electric TeSyS D Contactor, 220V dc Coil, 3-Pole, 80 A, 45 kW 220V dc, 1 NO/1 NC
- RS Stock No.:
- 210-9893
- Mfr. Part No.:
- LC1D80MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$898.82
(exc. GST)
$988.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $898.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9893
- Mfr. Part No.:
- LC1D80MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Series | TeSyS D | |
| Power Rating | 45kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 186mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V dc | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Series TeSyS D | ||
Power Rating 45kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 220V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Width 85mm | ||
Length 127mm | ||
Depth 186mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V dc 300V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 24V dc 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
