Schneider Electric LC1D Contactor, 220V dc Coil, 3-Pole, 38 A, 18.5 kW 220V dc, 3 NO, 690V ac/dc
- RS Stock No.:
- 744-7425
- Mfr. Part No.:
- LC1D38MD
- Brand:
- Schneider Electric
Add 3 more to save $55.62
View bulk pricing optionsSubtotal (1 unit)*
$463.77
(exc. GST)
$510.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 December 2026
- Plus 3 unit(s) shipping from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $463.77 | - |
| 3 - 4 | $445.23 | $55.62 |
| 5 + | $426.69 | $185.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7425
- Mfr. Part No.:
- LC1D38MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 101mm | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 101mm | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC1D Series Contactor, 38A Contact Current Rating, 690V AC/DC Contact Voltage - LC1D38MD
Features & Benefits
Applications
What is the maximum operating temperature for this contactor?
How does this contactor ensure safety during operation?
What is the significance of the auxiliary contact configuration?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V dc, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V dc 300V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 8.8 kW 220V 690V ac/dc
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 220V dc 690V
