RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 80 A, 45 kW 24V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$949.82

(exc. GST)

$1,044.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$949.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9883
Mfr. Part No.:
LC1D806BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

TeSyS D

Power Rating

45kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Operational Current Ie

125A

Control Circuit Voltage Uc

24V dc

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

127mm

Width

85mm

Standards/Approvals

EN 60947-5-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-4-1

Depth

186mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 24 V dc. It is used in applications like resistive load and motor control. The type of connection for control circuit is through lugs-ring terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy