Schneider Electric LC1D Contactor, 115V ac Coil, 4-Pole, 125 A, 12.5 W 115V ac, 4 NO, 690V
- RS Stock No.:
- 844-8365
- Mfr. Part No.:
- LC1D80004FE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,440.15
(exc. GST)
$1,584.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,440.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-8365
- Mfr. Part No.:
- LC1D80004FE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Power Rating | 12.5W | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 115V ac | |
| Operational Current Ie | 125A | |
| Contactor Application | Resistive Load, Motor Control | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 125mm | |
| Length | 127mm | |
| Width | 96mm | |
| Standards/Approvals | CCC, UL, RoHS, IEC, EAC, CSA | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Power Rating 12.5W | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 115V ac | ||
Operational Current Ie 125A | ||
Contactor Application Resistive Load, Motor Control | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 125mm | ||
Length 127mm | ||
Width 96mm | ||
Standards/Approvals CCC, UL, RoHS, IEC, EAC, CSA | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1D80004FE7) Reversing / Non-Reversing Contactors and Control Relays.
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 350 VA 115V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 115V ac 1kV ac
