RS Better World

Schneider Electric TeSys D Contactor, 500V ac Coil, 3-Pole, 40 A, 30 kW, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$506.09

(exc. GST)

$556.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9877
Mfr. Part No.:
LC1D40AS7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

500V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

40A

Power Rating

30kW

Series

TeSys D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

60A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

122mm

Width

55mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 500 V ac. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through screw-clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy