RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 110 A, 55 kW 230V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,617.97

(exc. GST)

$1,779.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,617.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3305
Mfr. Part No.:
3RT2047-3AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

110A

Series

3RT2

Power Rating

55kW

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, EAC, CSA, UL

Width

70mm

Length

140mm

Depth

152mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 110 A, 55 kW / 400 V 1 NO + 1 NC, 230 V AC, 50 Hz 3-pole, 3 NO, Size S3 Spring-type terminal Power contactor.

They are available in various sizes and in a wide performance range with AC and DC operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy