RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 72.2 A 110V ac, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$875.04

(exc. GST)

$962.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$875.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3490
Mfr. Part No.:
3RT2636-1AF03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

72.2A

Series

3RT2

Function

Capacitor Switching

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

110V ac

Operational Current Ie

72.2A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Length

114mm

Width

65mm

Depth

130mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens capacitor contactor with 1 NO + 1 NC contact , 110 V AC voltage and size S2. It has screw type terminal contactor suitable for switching capacitive loads, e.g. capacitor banks or converters. The 3RT26 capacitor contactors are part of the modular SIRIUS system with its optimally coordinated products. It offer conventional drives for AC and DC operation, as well as solid-state operating mechanisms with AC/DC operation. It offer convincing performance and high contact reliability despite their compact design. It can be combined with a variety of other components in the load feeder. The many of the device combinations have been factory tested. The Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT26 capacitor contactors are climate-resistant and approved for worldwide use.

Various sizes available

Simple

Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy