Siemens 3RT23 Contactor, 24V dc Coil, 4-Pole, 60 A, 18.2 kW 24V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 156-171
- Mfr. Part No.:
- 3RT2336-3XB40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,439.65
(exc. GST)
$1,583.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,439.65 |
*price indicative
- RS Stock No.:
- 156-171
- Mfr. Part No.:
- 3RT2336-3XB40-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | 3RT23 | |
| Power Rating | 18.2kW | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Width | 55mm | |
| Length | 114mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series 3RT23 | ||
Power Rating 18.2kW | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Width 55mm | ||
Length 114mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 24V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
