RS Better World

Siemens 3RT1 Contactor, 42V, 48 V Coil, 3-Pole, 500 A, 250 kW 48V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$6,158.88

(exc. GST)

$6,774.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,158.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-632
Mfr. Part No.:
3RT1076-6AD36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V, 48V

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Power Rating

250kW

Series

3RT1

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

610A

Maximum Operating Temperature

60°C

Width

160mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

214mm

Depth

225mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed for the industrial sector, offering unparalleled performance and reliability. This robust solution handles operational currents of up to 610 A, making it suitable for a range of heavy-duty applications.

Provides reliable performance with low power losses during operation

Made to meet stringent international safety and quality standards

Incorporates advanced short-circuit protection mechanisms for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy