Siemens SIRIUS Contactor Relay, 4 A, 90 kW 1kV, 1 NO/1 NC
- RS Stock No.:
- 202-1637
- Distrelec Article No.:
- 301-24-283
- Mfr. Part No.:
- 3RB3046-1XW1
- Brand:
- Siemens
Subtotal (1 unit)*
$867.51
(exc. GST)
$954.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.51 |
*price indicative
- RS Stock No.:
- 202-1637
- Distrelec Article No.:
- 301-24-283
- Mfr. Part No.:
- 3RB3046-1XW1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 4A | |
| Power Rating | 90kW | |
| Series | SIRIUS | |
| Mount Type | Stand Alone | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 1kV | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 124mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL | |
| Length | 106mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 4A | ||
Power Rating 90kW | ||
Series SIRIUS | ||
Mount Type Stand Alone | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 1kV | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 124mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL | ||
Length 106mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CZ
The Siemens 115A electronic overload relay mainly used for motor protection of size S2. It has different electrical connection for main current circuit straight-through transformers connection and for auxiliary and control current circuit screw-type termi
Protection class IP20
Ambient temperature during operation -25 to +60 °C
Trip class 10E
- RS Stock No. 2021636
- Mfr. Part No. 3RB3046-1XB0
Each
$1,089.57
- RS Stock No. 2021635
- Mfr. Part No. 3RB3036-1WW1
Each
$759.82
- RS Stock No. 0154850
- Mfr. Part No. 3RT1055-6PP35
Each
$2,800.32
RS Better World
- RS Stock No. 0159897
- Mfr. Part No. 3RT1056-2AF36
Each
$2,517.17
Related links
- Siemens SIRIUS Contactor Relay 3-Pole 90 kW 690V ac
- Siemens SIRIUS Contactor Relay 75 kW 690V, 1 NO/1 NC
- Siemens SIRIUS Contactor Relay 10 A 220V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 230V ac 690V ac
- Siemens SIRIUS Contactor Relay 10 A 24V dc 690V ac
- Siemens SIRIUS Contactor Relay 10 A 24V dc 600 V dc, 690V ac
- Siemens SIRIUS Contactor Relay 10 A 48V dc 690V ac
- Siemens SIRIUS Contactor Relay 10 A 110V ac 690V ac












